TruComponents 202708 2.5 mm audio jack Plug, straight,Pins:2 Mono Black

MPN
202708
EAN-13
2050004900934
Order Code
20-2708
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
10+ £0.638
25+ £0.608
50+ £0.593
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 49 in stock

TruComponents 202708 2.5 mm Audio Jack Plug. Designed for perfection, this straight mono plug features two robust pins for a reliable connection, ensuring high-quality sound transmission whether you’re enhancing your DIY audio setups or replacing worn-out components in audio devices. For 2.5 mm sockets.
Type Plug Straight
Plug / Socket Plug
Size 2.5mm
Colour Black
Mounting Type Cable
Audio channels Mono
Bend relief Yes
Connection Soldering
Contact Plating Nickel Plated
Material PVC
Mating Cycles ≥ 3 000
Number of pins 2
Number of Poles 2
Outside Ø 2.5mm
Temperature Range -20 - +70°C

Reviews

Be the first to submit a review

Trustpilot