TruComponents 202707 6.35 mm audio jack Socket, Vertical,Pins:3 Stereo Silver

Image Representative of Range

TruComponents 202707 6.35 mm audio jack Socket, Vertical,Pins:3 Stereo Silver

MPN
202707
EAN-13
2050004900927
Order Code
20-2707
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
5+ £0.714
10+ £0.679
25+ £0.646
50+ £0.631
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 99 in stock

TruComponents 202707 6.35 mm audio jack socket. Designed for both durability and performance, this vertical socket features three pins that ensure a secure and reliable connection for high-fidelity audio applications
Type Socket Straight
Plug / Socket Socket
Size 6.35mm
Colour Silver
Audio channels Stereo
Connection Soldering
Contact Plating Nickel Plated
Number of pins 3
Number of Poles 3
Recess diameter (details) 9.2mm
Switch contact None

Reviews

Be the first to submit a review

Trustpilot