TruComponents 202705 Mini DIN connector Socket, straight,Pins:6

Image Representative of Range

TruComponents 202705 Mini DIN connector Socket, straight,Pins:6

MPN
202705
EAN-13
2050004900880
Order Code
20-2705
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £1.39
5+ £1.32
10+ £1.25
25+ £1.19
50+ £1.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 77 in stock

TruComponents 202705 Mini DIN Connector Socket – a perfect solution for your compact electronic projects
Plug / Socket Socket
No. of Contacts 6
Bend relief Yes
Connector Body Material Nickel plated
Contact Material Nickel plated
Number of pins 6
Number of Ways 6
Series 1578864
Type Socket, straight

Reviews

Be the first to submit a review

Trustpilot