TruComponents 202704 Mini DIN connector Plug, straight,Pins:4

Image Representative of Range

TruComponents 202704 Mini DIN connector Plug, straight,Pins:4

MPN
202704
EAN-13
2050004900866
Order Code
20-2704
Country of Origin
Germany
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.60
3+ £2.46
5+ £2.33
10+ £2.21
25+ £2.11
50+ £2.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 42 in stock

TruComponents 202704 Mini DIN Connector Plug! Designed for reliability and optimal performance, this straight plug features 4 pins, making it ideal for a range of applications including audio systems, computer peripherals, and more
Plug / Socket Plug
No. of Contacts 4
Bend relief Yes
Connector Body Material Nickel plated
Contact Material Nickel plated
Number of pins 4
Number of Ways 4
Series 1578862
Type Plug, straight

Reviews

Be the first to submit a review

Trustpilot