TruComponents 202703 Mini DIN connector Plug, straight,Pins:8

MPN
202703
EAN-13
2050004900859
Order Code
20-2703
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £2.27
3+ £2.14
5+ £2.03
10+ £1.93
25+ £1.84
50+ £1.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

TruComponents 202702 RCA Connector Socket, specially designed for superior audio performance! This straight RCA socket features 2 gold-plated pins for optimal conductivity and minimal signal loss, ensuring that every note and beat is crystal clear.
Mounting Type Cable Mount
Plug / Socket Plug
No. of Contacts 8
Bend relief Yes
Contact Material Nickel plated
Number of pins 8
Number of Ways 8
Series 1578861
Type Plug, straight

Reviews

Be the first to submit a review

Trustpilot