TruComponents 202702 RCA connector Socket, straight,Pins:2 Red

Image Representative of Range

TruComponents 202702 RCA connector Socket, straight,Pins:2 Red

MPN
202702
EAN-13
2050004900835
Order Code
20-2702
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
20+ £0.343
25+ £0.326
50+ £0.319
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 175 in stock

TruComponents 202702 RCA Connector Socket, specially designed for superior audio performance! This straight RCA socket features 2 gold-plated pins for optimal conductivity and minimal signal loss, ensuring that every note and beat is crystal clear.
Type Connector Socket
Plug/Socket Socket
Orientation Straight
Colour Red
Connection Soldering
Connector Type Socket, straight
Contact Plating Gold Plated
Material Nickel plated
Number of pins 2

Reviews

Be the first to submit a review

Trustpilot