TruComponents 202699 RCA connector Socket, straight,Pins:2 White

MPN
202699
EAN-13
2050004900804
Order Code
20-2699
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
10+ £0.502
25+ £0.478
50+ £0.466
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 87 in stock

TruComponents 202699 RCA Connector Socket. Designed for optimal performance, this straight connector features 2 durable pins and a sleek white finish that seamlessly blends with any equipment.
Type Connecctor Socket
Plug/Socket Socket
Mounting Style Cable Mount
Orientation Straight
Colour White
Connection Soldering
Connector Type Socket, straight
Material Nickel plated
Number of pins 2

Reviews

Be the first to submit a review

Trustpilot