TruComponents 202697 RCA connector Plug, straight,Pins:2 Yellow

Image Representative of Range

TruComponents 202697 RCA connector Plug, straight,Pins:2 Yellow

MPN
202697
EAN-13
2050004900781
Order Code
20-2697
Country of Origin
Japan
View Full Product Range (44)

Discontinued


TruComponents 202697 RCA Connector Plug. Designed for seamless integration, this high-quality straight RCA connector features two durable pins for optimal signal transmission.
Type Connector Plug
Plug/Socket Plug
Orientation Straight
Colour Yellow
Connection Soldering
Connector Type Plug, straight
Material Nickel plated
Number of pins 2

Trustpilot