TruComponents 202693 RCA connector Plug, right angle,Pins:2 Black

MPN
202693
EAN-13
2050004907612
Order Code
20-2693
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
3+ £1.27
5+ £1.20
10+ £1.14
25+ £1.09
50+ £1.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 63 in stock

TruComponents 202693 RCA Connector Plug, designed for seamless right-angle connections. T
Type Connector Plug
Plug/Socket Plug
Mounting Style Cable Mount
Orientation Right Angle
Colour Black
Connection Soldering
Connector Type Plug, right angle
Material Nickel plated
Number of pins 2

Reviews

Be the first to submit a review

Trustpilot