TruComponents 202692 3.5 mm audio jack Plug, straight,Pins:4 Stereo Gold

MPN
202692
EAN-13
2050004907605
Order Code
20-2692
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
1+ £6.46
3+ £6.11
5+ £5.78
10+ £5.50
25+ £5.23
50+ £5.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 58 in stock

TruComponents 202692, designed for those who demand quality and reliability. This premium straight 3.5 mm audio jack plug features 4 pins for stereo sound, delivering crystal-clear audio performance every time
Type Plug Straight
Plug / Socket Plug
Size 3.5mm
Colour Gold
Mounting Type Cable
Audio channels Stereo
Bend relief Yes
Cable Diameter 4.90mm
Connection Soldering
Contact Plating Gold Plated
Material Gold plated
Number of pins 4
Number of Poles 4
Outside Ø 3.5mm

Reviews

Be the first to submit a review

Trustpilot