TruComponents 202689 Mini DIN connector Socket, straight,Pins:5

Image Representative of Range

TruComponents 202689 Mini DIN connector Socket, straight,Pins:5

MPN
202689
EAN-13
2050004907537
Order Code
20-2689
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £2.60
3+ £2.46
5+ £2.33
10+ £2.21
25+ £2.11
50+ £2.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 149 in stock

TruComponents 202689 Mini DIN Connector Socket. This high-quality, straight connector features 5 reliable pins designed for seamless connections and enhanced durability
Plug / Socket Socket
No. of Contacts 5
Bend relief Yes
Contact Material Nickel plated
Number of pins 5
Number of Ways 5
Series 1578814
Type Socket, straight

Reviews

Be the first to submit a review

Trustpilot