TruComponents 202688 Mini DIN connector Plug, straight,Pins:5

Image Representative of Range

TruComponents 202688 Mini DIN connector Plug, straight,Pins:5

MPN
202688
EAN-13
2050004907513
Order Code
20-2688
Country of Origin
Germany
View Full Product Range (12)

Discontinued


TruComponents 202688 Mini DIN Connector Plug. Designed with precision, this straight plug features 5 sturdy pins, ensuring optimal signal transmission and stability for all your devices.
Plug / Socket Plug
No. of Contacts 5
Bend relief Yes
Contact Material Nickel plated
Number of pins 5
Number of Ways 5
Series 1578812
Type Plug, straight

Trustpilot