TruComponents 202687 2.5 mm audio jack Plug, straight,Pins:3 Stereo Black

MPN
202687
EAN-13
2050004907506
Order Code
20-2687
Country of Origin
Germany
View Full Product Range (24)

Discontinued


TruComponents 202687 2.5 mm audio jack plug, designed for optimal performance and durability.
Type Plug Straight
Plug / Socket Plug
Size 2.5mm
Colour Black
Mounting Type Cable
Audio channels Stereo
Bend relief Yes
Connection Soldering
Contact Plating Nickel Plated
Material PVC
Mating Cycles ≥ 3 000
Number of pins 3
Number of Poles 3
Temperature Range -20 - +70°C

Trustpilot