TruComponents 202686 RCA connector Socket, straight,Pins:2 Black

Image Representative of Range

TruComponents 202686 RCA connector Socket, straight,Pins:2 Black

MPN
202686
EAN-13
2050004904871
Order Code
20-2686
Country of Origin
Taiwan
View Full Product Range (44)

Discontinued


TruComponents 202686 RCA Connector Socket. This high-quality, straight connector features 2 durable pins to ensure a reliable and stable connection, perfect for various applications.
Type Connector Socket
Plug/Socket Socket
Orientation Straight
Colour Black
Connection Soldering
Connector Type Socket, straight
Material Gold plated
Number of pins 2

Trustpilot