TruComponents 202683 6.35 mm audio jack Plug, right angle,Pins:2 Mono Black

Image Representative of Range

TruComponents 202683 6.35 mm audio jack Plug, right angle,Pins:2 Mono Black

MPN
202683
EAN-13
2050004904826
Order Code
20-2683
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £5.67
3+ £5.35
5+ £5.07
10+ £4.82
25+ £4.59
50+ £4.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 93 in stock

TruComponents 202683 6.35 mm audio jack plug! Designed for optimal performance and convenience, this right-angle mono plug features 2 pins and is perfect for tight spaces, ensuring a snug fit and reducing wear on cables
Type Plug Right Angle
Plug / Socket Plug
Size 6.35mm
Colour Black
Mounting Type Cable
Audio channels Mono
Bend relief Yes
Connection Open end cable
Contact Plating Nickel Plated
Number of pins 2
Number of Poles 2

Reviews

Be the first to submit a review

Trustpilot