TruComponents 202682 Mini DIN connector Plug, straight,Pins:6

Image Representative of Range

TruComponents 202682 Mini DIN connector Plug, straight,Pins:6

MPN
202682
EAN-13
2050004904772
Order Code
20-2682
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £2.68
3+ £2.53
5+ £2.40
10+ £2.28
25+ £2.17
50+ £2.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 331 in stock

TRU COMPONENTS 202682 Mini DIN Connector Plug, designed with precision for seamless connectivity.
Plug / Socket Plug
No. of Contacts 6
Bend relief Yes
Contact Material Nickel plated
Number of pins 6
Number of Ways 6
Series 1578798
Type Plug, straight

Reviews

Be the first to submit a review

Trustpilot