TruComponents 202681 3.5 mm audio jack Plug, right angle,Pins:3 Stereo Black

Image Representative of Range

TruComponents 202681 3.5 mm audio jack Plug, right angle,Pins:3 Stereo Black

MPN
202681
EAN-13
2050004904758
Order Code
20-2681
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
5+ £0.922
10+ £0.875
25+ £0.834
50+ £0.814
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 414 in stock

TruComponents 202681 3.5mm audio jack plug, designed for optimal performance and versatility.
Type Plug Right Angle
Plug / Socket Plug
Size 3.5mm
Colour Black
Mounting Type Cable
Audio channels Stereo
Bend relief No
Cable Diameter 07:00mm
Connection Soldering
Contact Plating Nickel Plated
Material PA.
Number of pins 3
Number of Poles 3

Reviews

Be the first to submit a review

Trustpilot