TruComponents 202680 RCA connector Socket, straight,Pins:2 Yellow

MPN
202680
EAN-13
2050004904741
Order Code
20-2680
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
10+ £0.482
25+ £0.459
50+ £0.448
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 385 in stock

TruComponents 202680 RCA Connector Socket. Designed for optimal performance, this straight connector features two durable yellow pins for secure connections, ensuring crystal-clear sound quality every time.
Type Connector Socket
Plug/Socket Socket
Mounting Style Cable Mount
Orientation Straight
Colour Yellow
Connection Soldering
Connector Type Socket, straight
Material Nickel plated
Number of pins 2

Reviews

Be the first to submit a review

Trustpilot