TruComponents 202678 RCA connector Connector, straight,Pins:2 Mono Red

Image Representative of Range

TruComponents 202678 RCA connector Connector, straight,Pins:2 Mono Red

MPN
202678
EAN-13
4053199494064
Order Code
20-2678
Country of Origin
Taiwan
View Full Product Range (44)

Discontinued


TruComponents 202678 RCA Connector. Designed for professional and home use, this high-quality straight connector features 2 mono pins, ensuring a reliable connection for all your audio needs. The striking red colour not only adds a touch of style but also aids in easy identification.
Type Connector
Orientation Straight
Colour Red
Audio channels Mono
Cable Diameter 4mm
Connection Soldering
Connector Type Connector, straight
Material Gold plated
Number of pins 2

Trustpilot