TruComponents 202677 RCA connector Connector, straight,Pins:2 Mono Black

Image Representative of Range

TruComponents 202677 RCA connector Connector, straight,Pins:2 Mono Black

MPN
202677
EAN-13
4053199494057
Order Code
20-2677
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £4.46
3+ £4.21
5+ £3.99
10+ £3.79
25+ £3.61
50+ £3.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 118 in stock

TruComponents 202677 RCA Connector, straight design featuring 2 mono pins in a sleek black finish. This high-quality connector ensures an uninterrupted signal transmission, allowing you to enjoy crystal-clear sound quality whether you're connecting your audio equipment or setting up a home theater system.
Type Connector
Orientation Straight
Colour Black
Audio channels Mono
Cable Diameter 4mm
Connection Soldering
Connector Type Connector, straight
Material Gold plated
Number of pins 2

Reviews

Be the first to submit a review

Trustpilot