TruComponents 202675 3.5 mm audio jack Plug, straight,Pins:2 Mono Silver

MPN
202675
EAN-13
4016139278322
Order Code
20-2675
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
5+ £0.791
10+ £0.751
25+ £0.716
50+ £0.699
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 753 in stock

TruComponents 202675 3.5 mm Audio Jack Plug! This premium quality straight plug is perfect for connecting your devices with robust 2-pin mono connections, ensuring top-notch sound performance
Type Plug Straight
Plug / Socket Plug
Size 3.5mm
Colour Silver
Mounting Type Cable
Audio channels Mono
Bend relief Yes
Connection Soldering
Contact Plating Nickel Plated
Material Metal
Mating Cycles ≥ 3000
Number of pins 2
Number of Poles 2
Outside Ø 3.5mm
Temperature Range -20 - + 70°C

Reviews

Be the first to submit a review

Trustpilot