TruComponents 202674 2.5 mm audio jack Plug, straight,Pins:3 Stereo Black

MPN
202674
EAN-13
4016139278315
Order Code
20-2674
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
10+ £0.547
25+ £0.521
50+ £0.509
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 514 in stock

TruComponents 202674 2.5 mm Audio Jack Plug. Designed for optimal performance, this straight 3-pin stereo black audio jack guarantees crystal-clear sound quality for all your devices
Type Plug Straight
Plug / Socket Plug
Size 2.5mm
Colour Black
Mounting Type Cable
Audio channels Stereo
Bend relief Yes
Connection Soldering
Contact Plating Nickel Plated
Material PVC
Mating Cycles ≥ 3000
Number of pins 3
Number of Poles 3
Outside Ø 2.5mm
Temperature Range -20 - + 70°C

Reviews

Be the first to submit a review

Trustpilot