TruComponents 202673 2.5 mm audio jack Socket, Vertical,Pins:4 Stereo Grey

MPN
202673
EAN-13
4064161297866
Order Code
20-2673
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
3+ £1.44
5+ £1.36
10+ £1.30
25+ £1.23
50+ £1.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 140 in stock

TruComponents 202673 2.5 mm Audio Jack Socket! This high-quality vertical socket features 4 pins, ensuring a secure and reliable connection for your stereo audio needs.
Type Socket Straight
Plug / Socket Socket
Size 2.5mm
Colour Grey
Mounting Type Chassis
Audio channels Stereo
Cable Diameter 10mm
Connection Soldering
Contact Plating Nickel Plated
Length 16mm
Number of pins 4
Number of Poles 4
Recess diameter (details) 8.2mm
Switch contact Opening contact
Temperature Range -10–+50°C
Termination Solder

Reviews

Be the first to submit a review

Trustpilot