TruComponents 202672 2.5 mm audio jack Socket, Vertical,Pins:3 Stereo Black

MPN
202672
EAN-13
4064161297859
Order Code
20-2672
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
3+ £1.80
5+ £1.71
10+ £1.63
25+ £1.54
50+ £1.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 944 in stock

TruComponents 202672 2.5 mm audio jack socket, designed for optimal performance in compact spaces.
Type Socket Straight
Plug / Socket Socket
Size 2.5mm
Colour Black
Mounting Type Chassis
Audio channels Stereo
Cable Diameter 10mm
Connection Soldering
Contact Plating Nickel Plated
Length 16mm
Number of pins 3
Number of Poles 3
Recess diameter (details) 8.2mm
Switch contact Opening contact
Temperature Range -10–+50°C
Termination Solder

Reviews

Be the first to submit a review

Trustpilot