TruComponents 202671 RCA connector Plug, straight,Pins:2 Red

MPN
202671
EAN-13
4016139235684
Order Code
20-2671
Country of Origin
China
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
10+ £0.525
25+ £0.500
50+ £0.489
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 815 in stock

TruComponents 202671 RCA Connector Plug. Designed for enthusiasts and professionals alike, this straight plug features two durable red pins, ensuring a secure and optimal connection every time With anti-kink device.
Type Jack Plug
Plug/Socket Plug
Mounting Style Cable Mount
Orientation Straight
Colour Red
Cable Diameter 4mm
Connection Soldering
Connector Type Plug, straight
Material PVC
Mating Cycles ≥ 3000
Number of pins 2
Temperature Range -20 - +70°C

Reviews

Be the first to submit a review

Trustpilot