TruComponents 202670 2.5 mm audio jack Plug, straight,Pins:3 Stereo Silver

MPN
202670
EAN-13
4064161297224
Order Code
20-2670
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £2.32
3+ £2.19
5+ £2.08
10+ £1.97
25+ £1.88
50+ £1.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

TruComponents 202670 2.5 mm Audio Jack Plug – your ultimate solution for high-quality audio connections! This straight, 3-pin stereo plug features a sleek, silver finish that not only enhances durability but also ensures excellent conductivity for crystal-clear sound
Type Plug Straight
Plug / Socket Plug
Size 2.5mm
Colour Silver
Mounting Type Cable
Audio channels Stereo
Bend relief Yes
Connection Soldering
Contact Plating CuZn, Ni-plated
Nominal Current 500mA
Nominal Voltage 60V
Number of pins 3
Number of Poles 3
Temperature Range -20 - +60°C

Reviews

Be the first to submit a review

Trustpilot