TruComponents 202669 3.5 mm audio jack Socket, built-in,Pins:3 Stereo Silver

MPN
202669
EAN-13
4064161297217
Order Code
20-2669
Country of Origin
China
View Full Product Range (55)

Discontinued


TRU COMPONENTS 202669 3.5 mm Audio Jack Socket. Designed with precision, this built-in socket features 3 stereo pins and a sleek silver finish, making it not only durable but also aesthetically pleasing for any project
Type Socket Straight
Plug / Socket Socket
Size 3.5mm
Colour Silver
Mounting Type Chassis
Audio channels Stereo
Bend relief No
Connection Soldering
Contact Plating CuZn, Ni-plated
Nominal Current 500mA
Nominal Voltage 60V
Number of pins 3
Number of Poles 3
Recess diameter (details) 6mm
Temperature Range -20 - +60°C
Termination Solder

Trustpilot