TruComponents 202668 3.5 mm audio jack Socket, built-in,Pins:2 Mono Silver

MPN
202668
EAN-13
4064161297200
Order Code
20-2668
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
2+ £2.42
3+ £2.28
5+ £2.17
10+ £2.05
25+ £1.96
50+ £1.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

TruComponents 202668 3.5 mm Audio Jack Socket, designed for optimal performance and reliability. This built-in socket features two mono pins, allowing seamless connectivity for various applications in electronics, headphones, and audio devices
Type Socket Straight
Plug / Socket Socket
Size 3.5mm
Colour Silver
Mounting Type Chassis
Audio channels Mono
Bend relief No
Connection Soldering
Contact Plating CuZn, Ni-plated
Nominal Current 500mA
Nominal Voltage 60V
Number of pins 2
Number of Poles 2
Recess diameter (details) 6mm
Temperature Range -20 - +60°C
Termination Solder

Reviews

Be the first to submit a review

Trustpilot