TruComponents 202667 2.5 mm audio jack Plug, straight,Pins:3 Stereo Black

Order Code:

20-2667

Brand: TruComponents MPN: 202667 EAN-13: 4064161297194

Discontinued


TruComponents 202667 2.5 mm audio jack plug, designed for superb performance and durability. This straight plug features three pins for a reliable stereo connection, perfect for various applications including headphones, speakers, and DIY electronics.
Type Plug Straight
Plug / Socket Plug
Size 2.5mm
Colour Black
Mounting Type Cable
Audio channels Stereo
Bend relief Yes
Connection Soldering
Contact Plating CuZn, Ni-plated
Nominal Current 500mA
Nominal Voltage 60V
Number of Poles 3
Temperature Range -20 - +60°C

You may also like


Trustpilot