TruComponents 202666 2.5 mm audio jack Plug, straight,Pins:2 Mono Black

MPN
202666
EAN-13
2050004838701
Order Code
20-2666
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
3+ £1.78
5+ £1.69
10+ £1.61
25+ £1.52
50+ £1.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 60 in stock

TruComponents 202666 2.5mm Audio Jack Plug is your perfect solution. Designed with precision, this straight connector features 2 mono pins for a seamless and crystal-clear audio connection
Type Plug Straight
Plug / Socket Plug
Size 2.5mm
Colour Black
Mounting Type Cable
Audio channels Mono
Bend relief Yes
Connection Soldering
Contact Plating CuZn, Ni-plated
Nominal Current 500mA
Nominal Voltage 60V
Number of pins 2
Number of Poles 2
Temperature Range -20 - +60°C

Reviews

Be the first to submit a review

Trustpilot