TruComponents 202665 3.5 mm audio jack Connector, straight,Pins:3 Stereo Gold

MPN
202665
EAN-13
2050004838695
Order Code
20-2665
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
2+ £3.35
3+ £3.16
5+ £3.00
10+ £2.85
25+ £2.71
50+ £2.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

TruComponents 202665 3.5 mm audio jack connector, expertly designed for superior performance and durability.
Type Socket Straight
Plug / Socket Socket
Size 3.5mm
Colour Gold
Mounting Type Cable
Audio channels Stereo
Bend relief Yes
Connection Soldering
Contact Plating Au
Nominal Current 500mA
Nominal Voltage 60V
Number of pins 3
Number of Poles 3
Temperature Range -20 - +60°C

Reviews

Be the first to submit a review

Trustpilot