TruComponents 202664 3.5 mm audio jack Connector, straight,Pins:3 Stereo Black

MPN
202664
EAN-13
4064161297187
Order Code
20-2664
Country of Origin
China
View Full Product Range (55)

Discontinued


TruComponents 202664 3.5 mm Audio Jack Connector - your ideal solution for high-quality audio connectivity! This straight connector features 3 stereo pins, ensuring a reliable and crisp sound experience for all your audio devices
Type Socket Straight
Plug / Socket Socket
Size 3.5mm
Colour Black
Mounting Type Cable
Audio channels Stereo
Bend relief Yes
Connection Soldering
Contact Plating CuZn, Ni-plated
Nominal Current 500mA
Nominal Voltage 60V
Number of pins 3
Number of Poles 3
Temperature Range -20 - +60°C

Trustpilot