TruComponents 202663 3.5 mm audio jack Plug, right angle,Pins:2 Mono Black

MPN
202663
EAN-13
4064161297170
Order Code
20-2663
Country of Origin
China
View Full Product Range (55)

Discontinued


TruComponents 202663 right-angle audio jack plug, featuring a sleek black design and 2-pin mono configuration.
Type Plug Right Angle
Plug / Socket Plug
Size 3.5mm
Colour Black
Mounting Type Cable
Audio channels Mono
Bend relief No
Connection Soldering
Contact Plating CuZn, Ni-plated
Nominal Current 500mA
Nominal Voltage 60V
Number of pins 2
Number of Poles 2
Temperature Range -20 - +60°C

Trustpilot