TruComponents 202662 3.5 mm audio jack Plug, right angle,Pins:3 Stereo Black

MPN
202662
EAN-13
4064161297163
Order Code
20-2662
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
3+ £1.56
5+ £1.48
10+ £1.40
25+ £1.34
50+ £1.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

TruComponents 202662 3.5 mm audio jack plug. Designed with a convenient right-angle configuration and featuring 3 pins for stereo sound, this plug is perfect for tight spaces and professional audio applications
Type Plug Right Angle
Plug / Socket Plug
Size 3.5mm
Colour Black
Mounting Type Cable
Audio channels Stereo
Bend relief No
Connection Soldering
Contact Plating CuZn, Ni-plated
Nominal Current 500mA
Nominal Voltage 60V
Number of pins 3
Number of Poles 3
Temperature Range -20 - +60°C

Reviews

Be the first to submit a review

Trustpilot