TruComponents 202661 3.5 mm audio jack Plug, straight,Pins:3 Stereo Gold

MPN
202661
EAN-13
4064161297156
Order Code
20-2661
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
2+ £2.58
3+ £2.44
5+ £2.31
10+ £2.19
25+ £2.09
50+ £2.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 49 in stock

TruComponents 202661 3.5 mm audio jack plug, designed for optimal performance in all your audio applications. Featuring a durable, straight design and gold-plated pins to ensure superior conductivity, this stereo plug guarantees a seamless connection for your headphones, speakers, and more.
Type Plug Straight
Plug / Socket Plug
Size 3.5mm
Colour Gold
Mounting Type Cable
Audio channels Stereo
Bend relief Yes
Connection Soldering
Contact Plating Au
Nominal Current 500mA
Nominal Voltage 60V
Number of pins 3
Number of Poles 3
Temperature Range -20 - +60°C

Reviews

Be the first to submit a review

Trustpilot