TruComponents 202660 3.5 mm audio jack Plug, straight,Pins:2 Mono Silver

MPN
202660
EAN-13
4064161297149
Order Code
20-2660
Country of Origin
China
View Full Product Range (55)

Discontinued


TruComponents 202660 3.5 mm audio jack plug. Designed for professionals and DIY enthusiasts alike, this straight mono plug features durable silver contacts that ensure optimal conductivity for crystal-clear sound quality.
Type Plug Straight
Plug / Socket Plug
Size 3.5mm
Colour Silver
Mounting Type Cable
Audio channels Mono
Bend relief Yes
Connection Soldering
Contact Plating CuZn, Ni-plated
Nominal Current 500mA
Nominal Voltage 60V
Number of pins 2
Number of Poles 2
Temperature Range -20 - +60°C

Trustpilot