TruComponents 202658 6.35 mm audio jack Plug, straight,Pins:2 Mono Gold

MPN
202658
EAN-13
4064161297125
Order Code
20-2658
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
2+ £3.76
3+ £3.55
5+ £3.36
10+ £3.20
25+ £3.04
50+ £2.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

TruComponents 202658 6.35 mm audio jack plug. Designed for durability and exceptional performance, this straight mono audio jack features gold-plated pins for optimal conductivity and reduced corrosion, ensuring crystal-clear audio transmission every time.
Type Plug Straight
Plug / Socket Plug
Size 6.35mm
Colour Gold
Mounting Type Cable
Audio channels Mono
Bend relief Yes
Connection Soldering
Contact Plating CuZn, Ni-plated
Nominal Current 500mA
Nominal Voltage 60V
Number of pins 2
Number of Poles 2
Temperature Range -20 - +60°C

Reviews

Be the first to submit a review

Trustpilot