TruComponents 202657 6.35 mm audio jack Plug, straight,Pins:2 Mono Silver

MPN
202657
EAN-13
4064161297118
Order Code
20-2657
Country of Origin
China
View Full Product Range (37)

Discontinued


TruComponents 202657, featuring a straight design and durable construction for reliable performance. This 6.35 mm mono audio jack plug is engineered with precision to provide a secure connection for your audio devices, ensuring crystal-clear sound quality every time.
Type Plug Straight
Plug / Socket Plug
Size 6.35mm
Colour Silver
Mounting Type Cable
Audio channels Mono
Bend relief Yes
Connection Soldering
Contact Plating CuZn, Ni-plated
Nominal Current 500mA
Nominal Voltage 60V
Number of pins 2
Number of Poles 2
Temperature Range -20 - +60°C

Trustpilot