TruComponents 202655 6.35 mm audio jack Plug, right angle,Pins:3 Stereo Silver

MPN
202655
EAN-13
2050004838572
Order Code
20-2655
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
2+ £3.09
3+ £2.92
5+ £2.77
10+ £2.63
25+ £2.50
50+ £2.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

TruComponents 202655 6.35 mm audio jack plug, designed for superior sound quality and durability. This right-angle connector features three stereo pins, allowing for seamless connections in tight spaces—perfect for musical instruments, audio equipment, and DIY projects.
Type Plug Right Angle
Plug / Socket Plug
Size 6.35mm
Colour Silver
Mounting Type Cable
Audio channels Stereo
Bend relief No
Connection Soldering
Contact Plating CuZn, Ni-plated
Nominal Current 500mA
Nominal Voltage 60V
Number of pins 3
Number of Poles 3
Temperature Range -20 - +60°C

Reviews

Be the first to submit a review

Trustpilot