TruComponents 202652 6.35 mm audio jack Connector, straight,Pins:3 Stereo Black

MPN
202652
EAN-13
4064161297088
Order Code
20-2652
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
2+ £2.42
3+ £2.28
5+ £2.17
10+ £2.05
25+ £1.96
50+ £1.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

Transform your sound system with our high-quality 6.35 mm audio jack connector, featuring a straight design and 3 stereo pins for optimal performance. Built for durability and perfect compatibility, this sleek black connector is ideal for both professional audio setups and home use.
Type Socket Straight
Plug / Socket Socket
Size 6.35mm
Colour Black
Mounting Type Cable
Audio channels Stereo
Bend relief Yes
Connection Soldering
Contact Plating CuZn, Ni-plated
Nominal Current 500mA
Nominal Voltage 60V
Number of pins 3
Number of Poles 3
Temperature Range -20 - +60°C

Reviews

Be the first to submit a review

Trustpilot