TruComponents 202651 6.35 mm audio jack Plug, right angle,Pins:3 Stereo Black

MPN
202651
EAN-13
4064161297071
Order Code
20-2651
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
2+ £3.61
3+ £3.41
5+ £3.23
10+ £3.07
25+ £2.92
50+ £2.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 52 in stock

TruComponents 202651 6.35 mm Right Angle Stereo Audio Jack Plug. Designed for optimal performance, this 3-pin plug combines sleek black aesthetics with exceptional functionality, ensuring a secure fit in tight spaces
Type Plug Right Angle
Plug / Socket Plug
Size 6.35mm
Colour Black
Mounting Type Cable
Audio channels Stereo
Bend relief No
Connection Soldering
Contact Plating CuZn, Ni-plated
Nominal Current 500mA
Nominal Voltage 60V
Number of pins 3
Number of Poles 3
Temperature Range -20 - +60°C

Reviews

Be the first to submit a review

Trustpilot