TruComponents 202650 6.35 mm audio jack Plug, straight,Pins:3 Stereo Black

MPN
202650
EAN-13
2050004838527
Order Code
20-2650
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
2+ £2.24
3+ £2.12
5+ £2.01
10+ £1.91
25+ £1.82
50+ £1.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 1 availableBack-order availability date - 30/10/2026

TruComponents 202650 6.35 mm audio jack plug. This top-tier straight plug features three durable pins for a reliable stereo connection, ensuring crystal-clear sound quality for all your audio applications.
Type Plug Straight
Plug / Socket Plug
Size 6.35mm
Colour Black
Mounting Type Cable
Audio channels Stereo
Bend relief Yes
Connection Soldering
Contact Plating CuZn, Ni-plated
Nominal Current 500mA
Nominal Voltage 60V
Number of pins 3
Number of Poles 3
Temperature Range -20 - +60°C

Reviews

Be the first to submit a review

Trustpilot