TruComponents 202649 3.5 mm audio jack Plug, straight,Pins:3 Stereo Silver

MPN
202649
EAN-13
4064161297064
Order Code
20-2649
Country of Origin
China
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
2+ £2.32
3+ £2.19
5+ £2.08
10+ £1.97
25+ £1.88
50+ £1.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 45 in stock

TruComponents 202649 3.5 mm Audio Jack Plug. This high-quality, straight stereo jack features three pins for a reliable and optimal audio performance. Crafted from premium materials with a sleek silver finish, it not only ensures durability but also provides excellent conductivity for crystal-clear sound transmission
Type Plug Straight
Plug / Socket Plug
Size 3.5mm
Colour Silver
Mounting Type Cable
Audio channels Stereo
Bend relief Yes
Connection Soldering
Contact Plating CuZn, Ni-plated
Nominal Current 500mA
Nominal Voltage 60V
Number of pins 3
Number of Poles 3
Temperature Range -20 - +60°C

Reviews

Be the first to submit a review

Trustpilot