TruComponents 202648 6.35 mm audio jack Plug, straight,Pins:3 Stereo Silver

MPN
202648
EAN-13
4064161297057
Order Code
20-2648
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
2+ £3.61
3+ £3.41
5+ £3.23
10+ £3.07
25+ £2.92
50+ £2.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

TruComponents 202648 6.35 mm audio jack plug, expertly designed for audiophiles and professionals alike. This straight connector features three stereo pins and a premium silver finish that ensures durable connectivity and exceptional audio clarity
Type Plug Straight
Plug / Socket Plug
Size 6.35mm
Colour Silver
Mounting Type Cable
Audio channels Stereo
Bend relief Yes
Connection Soldering
Contact Plating CuZn, Ni-plated
Nominal Current 500mA
Nominal Voltage 60V
Number of pins 3
Number of Poles 3
Temperature Range -20 - +60°C

Reviews

Be the first to submit a review

Trustpilot