TruComponents 202647 2.5 mm audio jack Connector, straight,Pins:2 Mono Black

MPN
202647
EAN-13
4064161297040
Order Code
20-2647
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £2.32
3+ £2.19
5+ £2.08
10+ £1.97
25+ £1.88
50+ £1.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 37 in stock

TruComponents 202647 straight audio jack connector, expertly designed with 2 Mono pins for optimal electrical performance. Its sleek black finish not only ensures durability but also adds a touch of elegance to your audio projects.
Type Socket Straight
Plug / Socket Socket
Size 2.5mm
Colour Black
Mounting Type Cable
Audio channels Mono
Bend relief Yes
Connection Soldering
Contact Plating CuZn, Ni-plated
Nominal Current 500mA
Nominal Voltage 60V
Number of pins 2
Number of Poles 2
Temperature Range -20 - +60°C

Reviews

Be the first to submit a review

Trustpilot