TruComponents 202646 6.35 mm audio jack Connector, straight,Pins:3 Stereo Gold

MPN
202646
EAN-13
4064161297033
Order Code
20-2646
Country of Origin
China
View Full Product Range (37)

Discontinued


TruComponents 202646 6.35 mm audio jack connector, designed to deliver superior sound quality and durability. Featuring a straight design with 3 pins, this stereo connector ensures a reliable connection and minimal signal loss, making it perfect for professional audio applications or personal use.
Type Socket Straight
Plug / Socket Socket
Size 6.35mm
Colour Gold
Mounting Type Cable
Audio channels Stereo
Bend relief Yes
Connection Soldering
Contact Plating Au
Nominal Current 500mA
Nominal Voltage 60V
Number of pins 3
Number of Poles 3
Temperature Range -20 - +60°C

Trustpilot