TruComponents 202645 6.35 mm audio jack Socket, built-in,Pins:3 Stereo Silver

MPN
202645
EAN-13
4064161297026
Order Code
20-2645
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
2+ £2.42
3+ £2.28
5+ £2.17
10+ £2.05
25+ £1.96
50+ £1.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

TruComponents 202645, a premium 6.35 mm stereo audio jack socket featuring a built-in design and 3 silver pins for superior conductivity and durability.
Type Socket Straight
Plug / Socket Socket
Size 6.35mm
Colour Silver
Mounting Type Chassis
Audio channels Stereo
Bend relief No
Connection Soldering
Contact Plating CuZn, Ni-plated
Nominal Current 500mA
Nominal Voltage 60V
Number of pins 3
Number of Poles 3
Recess diameter (details) 9mm
Switch contact None
Temperature Range -20 - +60°C

Reviews

Be the first to submit a review

Trustpilot