TruComponents 202643 6.35 mm audio jack Connector, straight,Pins:2 Mono Gold

MPN
202643
EAN-13
4064161297002
Order Code
20-2643
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
2+ £3.84
3+ £3.63
5+ £3.44
10+ £3.26
25+ £3.11
50+ £3.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

TruComponents 202643 6.35 mm straight audio jack connector. Designed with precision and durability in mind, this mono 2-pin connector features a gold-plated finish for optimal conductivity and reduced signal loss, ensuring you enjoy crystal-clear sound every time.
Type Socket Straight
Plug / Socket Socket
Size 6.35mm
Colour Gold
Mounting Type Cable
Audio channels Mono
Bend relief Yes
Connection Soldering
Contact Plating Au
Nominal Current 500mA
Nominal Voltage 60V
Number of pins 2
Number of Poles 2
Temperature Range -20 - +60°C

Reviews

Be the first to submit a review

Trustpilot