TruComponents 202642 6.35 mm audio jack Plug, straight,Pins:2 Mono Black

MPN
202642
EAN-13
2050004839562
Order Code
20-2642
Country of Origin
China
View Full Product Range (37)

Discontinued


TruComponents 202642 6.35 mm Straight Audio Jack Plug, designed for optimal performance and reliability. Featuring a robust 2-pin mono configuration, this black audio jack plug ensures seamless connections for your musical instruments, audio equipment, and DIY projects.
Type Plug Straight
Plug / Socket Plug
Size 6.35mm
Colour Black
Mounting Type Cable
Audio channels Mono
Bend relief Yes
Connection Soldering
Contact Plating CuZn, Ni-plated
Nominal Current 500mA
Nominal Voltage 60V
Number of pins 2
Number of Poles 2
Temperature Range -20 - +60°C

Trustpilot