Easter Opening Hours and Delivery Dates here

TruComponents 202641 2.5 mm audio jack Connector, straight,Pins:3 Stereo Black

Order Code:

20-2641

Brand: TruComponents MPN: 202641 EAN-13: 4064161296999
Qty Unit Price (Ex VAT)
3+ £1.85
5+ £1.75
10+ £1.67
25+ £1.59
50+ £1.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1 in stock, despatched in 4 working days

TruComponents 202641 2.5 mm Audio Jack Connector – the ultimate solution for all your audio connection needs! This premium straight connector features 3 pins for stereo sound, designed to deliver impressive audio clarity and performance in a compact, robust form
Type Socket Straight
Plug / Socket Socket
Size 2.5mm
Colour Black
Mounting Type Cable
Audio channels Stereo
Bend relief Yes
Connection Soldering
Contact Plating CuZn, Ni-plated
Nominal Current 500mA
Nominal Voltage 60V
Number of Poles 3
Temperature Range -20 - +60°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot